
The SL1TTE5601F is a 200V 5.6kR 1% SMD/SMT resistor from KOA Speer. It is available in a 2512 package with a height of 1.9mm and a length of 6.3mm. The resistor has a maximum operating temperature of 180°C and a minimum operating temperature of -55°C. It is packaged in tape and reel and is RoHS compliant.
KOA Speer SL1TTE5601F technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6332 |
| Package/Case | 2512 |
| Height | 1.9mm |
| Length | 6.3mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 5.6kR |
| RoHS Compliant | Yes |
| Series | SL01 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Weight | 0.001429oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SL1TTE5601F to view detailed technical specifications.
No datasheet is available for this part.