
The SL01 series 200V 1% chip resistor is a surface mount device with a 2512 case code. It has a maximum operating temperature of 180°C and a minimum operating temperature of -55°C. The resistor is available in tape and reel packaging and is compliant with RoHS regulations. Its dimensions are 1.9mm in height, 3.1mm in width, and 6.3mm in length, with a weight of 0.001429oz.
KOA Speer SL1TTE7L00F technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6332 |
| Package/Case | 2512 |
| Height | 1.9mm |
| Length | 6.3mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 7mR |
| RoHS Compliant | Yes |
| Series | SL01 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Weight | 0.001429oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SL1TTE7L00F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.