KOA Speer SL1TTER430D technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 1.9mm |
| Length | 6.3mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | SMD/SMT |
| Weight | 3E-06oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SL1TTER430D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.