
The SL2TTEDR680F is a 500V 1% 680mR chip resistor from KOA Speer, available in a 4528 package. It has a height of 2.5mm, length of 11.5mm, and width of 7mm. The resistor is RoHS compliant and suitable for operation between -55°C and 180°C. It is packaged in tape and reel for surface mount applications.
KOA Speer SL2TTEDR680F technical specifications.
| Case Code (Imperial) | 4528 |
| Package/Case | 4528 |
| Height | 2.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 680mR |
| RoHS Compliant | Yes |
| Series | SL07, 1, 2, 3, SLN2, SLZ, TSL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 500V |
| Weight | 1.7E-05oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SL2TTEDR680F to view detailed technical specifications.
No datasheet is available for this part.