KOA Speer SLF0905LTEB400Y technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -20 |
| Width | 6 |
| Length | 9.2 |
| Number of Functions | 2 |
| Height | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer SLF0905LTEB400Y to view detailed technical specifications.
No datasheet is available for this part.