KOA Speer SLN3TTED7L50F technical specifications.
| Max Operating Temperature | 180 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 11.5 |
| Tolerance | 1 |
| Package Width | 7 |
| Package Height | 2.4 |
| Series | SLN3 |
| Resistance | 0.0075 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer SLN3TTED7L50F to view detailed technical specifications.
No datasheet is available for this part.