KOA Speer SN2CD1002F technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 4.2 |
| Tolerance | 1 |
| Manufacturer Series | SN2C |
| Series | SN2C |
| Resistance | 10000 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KOA Speer SN2CD1002F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.