KOA Speer SPR1C5R6J technical specifications.
| Length | 9mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 5.6R |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SPR1C5R6J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.