
KOA Speer SPR2CT521R101J technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Diameter | 4.2mm |
| Lead Diameter | 0.8mm |
| Length | 12mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | SPR |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SPR2CT521R101J to view detailed technical specifications.
No datasheet is available for this part.