This 15K metal film resistor features a 5% tolerance and is rated for a maximum voltage of 500V. It has a negative resistance tolerance of -5 and a positive resistance tolerance of 5%. The resistor is designed for use in through-hole applications and has a conformal coated case. It operates over a temperature range of -55 to 200°C and is constructed with metal film technology.
KOA Speer SPR2CT52R153J technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 12 |
| Product Diameter (mm) | 4.2 |
| Product Weight (g) | 0.8 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 24 |
| Resistance Value | 15KOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Max Voltage Rating | 500V |
| Positive Resistance Tolerance | 5% |
| Technology | Metal Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Case Style | Conformal Coated |
| Fail Safe Fusible Resistor | No |
| Cage Code | 59124 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer SPR2CT52R153J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.