KOA Speer SR731HTTC2R20F technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Height | 0.23mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 2.2R |
| Series | SR73 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 1V |
| DC Rated Voltage | 1V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SR731HTTC2R20F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.