KOA Speer SR731JTTD6R80F technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Height | 550um |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 6.8R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 1.41V |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SR731JTTD6R80F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.