KOA Speer SR731JTTDR120F technical specifications.
| Package/Case | Molded |
| Height | 550um |
| Resistance | 120mR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| DC Rated Voltage | 320mV |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SR731JTTDR120F to view detailed technical specifications.
No datasheet is available for this part.