KOA Speer SR731JTTDR820F technical specifications.
| Resistance | 820mR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| DC Rated Voltage | 320mV |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SR731JTTDR820F to view detailed technical specifications.
No datasheet is available for this part.