Surface mount thick film chip resistor, 0.33W power rating, 1 ohm resistance with 1% tolerance. Features a 1.58V DC rated voltage and a wide operating temperature range from -55°C to 150°C. Constructed with metal glaze/thick film technology in a 0805 (2012 metric) case code, measuring 2mm x 1.25mm x 0.5mm. Automotive AEC-Q200 qualified and RoHS compliant, supplied on tape and reel.
KOA Speer SR732ATTD1R00F technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Depth | 1.25mm |
| Features | Automotive AEC-Q200 |
| Height | 0.5mm |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 333mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 1R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | SR73 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 1.58V |
| DC Rated Voltage | 1.58V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SR732ATTD1R00F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.