KOA Speer SR732ATTD1R50F technical specifications.
| Package/Case | 0805 |
| Height | 600um |
| Resistance | 1.5R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| DC Rated Voltage | 1.11V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SR732ATTD1R50F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.