KOA Speer SR732ATTD1R60F technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Resistance | 1.6R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | SR73 |
| Tolerance | 1% |
| Voltage Rating | 1.58V |
| DC Rated Voltage | 1.58V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SR732ATTD1R60F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.