KOA Speer SR732ATTD3R3J technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.5mm |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 3.3R |
| RoHS Compliant | Yes |
| Series | SR73 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 1.58V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SR732ATTD3R3J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.