KOA Speer SR732ATTDR330F technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 600um |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 330mR |
| RoHS Compliant | Yes |
| Series | SR73 |
| Tolerance | 1% |
| DC Rated Voltage | 1.11V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SR732ATTDR330F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.