
KOA Speer SR732ATTDR470F technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Depth | 1.25mm |
| Features | Automotive AEC-Q200 |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 470mR |
| RoHS Compliant | Yes |
| Series | SR73 |
| Tolerance | 1% |
| DC Rated Voltage | 1.11V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SR732ATTDR470F to view detailed technical specifications.
No datasheet is available for this part.
