0805 (2012) SMD chip resistor with 750mΩ resistance and 1% tolerance. Features thick film technology, 333mW max power dissipation, and a 1.58V voltage rating. Automotive AEC-Q200 qualified, operating from -55°C to 150°C. Packaged on tape and reel, this RoHS compliant component offers reliable performance for demanding applications.
KOA Speer SR732ATTDR750F technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.5mm |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 750mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | SR73 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 1.58V |
| DC Rated Voltage | 1.58V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SR732ATTDR750F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.