KOA Speer SR732BTTD5R10F technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Resistance | 5.1R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | SR73 |
| Tolerance | 1% |
| Voltage Rating | 1.81V |
| DC Rated Voltage | 1.81V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SR732BTTD5R10F to view detailed technical specifications.
No datasheet is available for this part.