Automotive-grade thick film chip resistor with 270mΩ resistance and 5% tolerance. Features a 1206 (3216 metric) rectangular SMD/SMT package, 333mW max power dissipation, and a wide operating temperature range of -55°C to 150°C. This RoHS compliant component is supplied on tape and reel.
KOA Speer SR732BTTDR27J technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Depth | 1.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 333mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 270mR |
| RoHS Compliant | Yes |
| Series | SR73 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 1.81V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SR732BTTDR27J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.