The SR73 series is a range of automotive-grade thick film chip resistors with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. These resistors are available in a 1206 package and are RoHS compliant. They have a resistance of 300mR with a tolerance of 1% and a maximum power dissipation of 333mW.
KOA Speer SR732BTTDR300F technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Depth | 1.6mm |
| Features | Automotive AEC-Q200 |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 333mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 300mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | SR73 |
| Tolerance | 1% |
| Voltage Rating | 1.81V |
| DC Rated Voltage | 1.81V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SR732BTTDR300F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.