KOA Speer SR732ETTDR150F technical specifications.
| Package/Case | 1210 |
| Height | 700um |
| Resistance | 150mR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SR732ETTDR150F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.