
Surface mount thick film fixed resistor, 0.499 ohm resistance with 1% tolerance. Features 0.5W power dissipation and a 2.23V voltage rating. Operates across a -55°C to +150°C temperature range. Automotive AEC-Q200 qualified, housed in a 1210 (3225 metric) case code. Packaged on tape and reel, this RoHS compliant component is ideal for general purpose applications.
KOA Speer SR732ETTDR499F technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Rectangular |
| Depth | 2.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 499mR |
| RoHS Compliant | Yes |
| Series | SR73 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 2.23V |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SR732ETTDR499F to view detailed technical specifications.
No datasheet is available for this part.
