The SR73 Series is a range of fixed resistors with a voltage rating of 2.73V and a tolerance of 5%. They have a resistance of 100mR and are manufactured by KOA Speer. These resistors are available in a 2010 case code, with dimensions of 0.6mm height, 5mm length, and 2.5mm width. They are designed to operate within a temperature range of -55°C to 150°C and are packaged on a tape and reel. The SR73 Series is not RoHS compliant.
KOA Speer SR732HLTER10J technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Height | 0.6mm |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 100mR |
| RoHS Compliant | No |
| Series | SR73 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 2.73V |
| Weight | 0.001199oz |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer SR732HLTER10J to view detailed technical specifications.
No datasheet is available for this part.