KOA Speer SR732HTTE1R0J technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Height | 0.6mm |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | SR73 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 2.73V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SR732HTTE1R0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.