The SR73 series is a range of fixed resistors with a voltage rating of 3.16V and a resistance of 2.55R. They are available in a 2512 package and are designed for surface mount technology. The resistors have a tolerance of 1% and are manufactured using a thick film technology. They have an operating temperature range of -55°C to 150°C and are packaged on a tape and reel. The SR73 series is not RoHS compliant.
KOA Speer SR733ALTE2R55F technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6332 |
| Package/Case | 2512 |
| Height | 0.6mm |
| Length | 6.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 2.55R |
| RoHS Compliant | No |
| Series | SR73 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 3.16V |
| Weight | 0.001429oz |
| Width | 3.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer SR733ALTE2R55F to view detailed technical specifications.
No datasheet is available for this part.