1.5 Ohm, 1% tolerance thick film chip resistor with 1W power rating. Features a 2512 (6332 metric) SMD/SMT package, measuring 6.3mm in length, 3.1mm in width, and 0.6mm in height. Operates across a temperature range of -55°C to 150°C with a voltage rating of 3.16V. Packaged on tape and reel, this RoHS compliant component is ideal for current sensing applications.
KOA Speer SR733ATTE1R50F technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6332 |
| Package/Case | 2512 |
| Height | 0.6mm |
| Length | 6.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 1.5R |
| RoHS Compliant | Yes |
| Series | SR73 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 3.16V |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SR733ATTE1R50F to view detailed technical specifications.
No datasheet is available for this part.