KOA Speer ST31050201FAX100BF technical specifications.
| Max Operating Temperature | 220 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer ST31050201FAX100BF to view detailed technical specifications.
No datasheet is available for this part.