KOA Speer TF10BN0.315TBK technical specifications.
| Mounting | Surface Mount |
| Number of Terminals | 2 |
| Product Length (mm) | 1 |
| Product Depth (mm) | 0.5 |
| Product Height (mm) | 0.4 |
| Seated Plane Height (mm) | 0.4 |
| Termination Style | Pin |
| Current Rating | 0.315A |
| Type | Chip |
| Voltage Rating | 24V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 59124 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer TF10BN0.315TBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.