The TFAW20LTEB250K101M is a dual-in-line resistor network from KOA Speer with a capacitance of 100pF and a resistance value of 25 ohms. It operates within a temperature range of -55°C to 150°C and is suitable for surface mount applications. The resistor network features a 20% capacitance tolerance and a 10% resistance tolerance. It is constructed with 16 resistors and 8 capacitors, with a terminal pitch of 1.27mm.
KOA Speer TFAW20LTEB250K101M technical specifications.
| Capacitance | 100pF |
| Voltage | 20VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 20VDC |
| Resistance Value | 25Ohm |
| Resistance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Construction | Dual-In-Line |
| Number of Terminals | 20 |
| Number of Elements | 16R/8C |
| Terminal Pitch | 1.27mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer TFAW20LTEB250K101M to view detailed technical specifications.
No datasheet is available for this part.