The TFAW20LTEB500K101M is a surface mount resistor network with 16 resistors and 8 capacitors. It has a capacitance of 100pF and a resistance value of 50 ohms with a tolerance of 10%. The network operates over a temperature range of -55°C to 150°C and is suitable for use in surface mount applications. The resistor network is constructed in a dual-in-line package with a terminal pitch of 1.27mm.
KOA Speer TFAW20LTEB500K101M technical specifications.
| Capacitance | 100pF |
| Voltage | 20VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 20VDC |
| Resistance Value | 50Ohm |
| Resistance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Construction | Dual-In-Line |
| Number of Terminals | 20 |
| Number of Elements | 16R/8C |
| Terminal Pitch | 1.27mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer TFAW20LTEB500K101M to view detailed technical specifications.
No datasheet is available for this part.