The TFBQ24LTEB330K470K is a dual-in-line resistor network from KOA Speer, featuring 16 resistors and 8 capacitors. It has a resistance value of 33 ohms and a tolerance of 10%. The network operates within a temperature range of -55 to 155°C and is rated for 20VDC. The resistors are mounted on a surface mount package with a gull wing termination style and a terminal pitch of 0.635mm.
KOA Speer TFBQ24LTEB330K470K technical specifications.
| Capacitance | 47pF |
| Voltage | 20VDC |
| Capacitance Tolerance | 10% |
| DC Rated Voltage | 20VDC |
| Resistance Value | 33Ohm |
| Resistance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Construction | Dual-In-Line |
| Number of Terminals | 24 |
| Number of Elements | 16R/8C |
| Terminal Pitch | 0.635mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer TFBQ24LTEB330K470K to view detailed technical specifications.
No datasheet is available for this part.