KOA Speer TLR2BDTD13L0F75 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Resistance | 13mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Oxide, Metal Film |
| RoHS Compliant | Yes |
| Series | TLR |
| Tolerance | 1% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer TLR2BDTD13L0F75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.