KOA Speer TLR2BDTD20L0F75 technical specifications.
| Package/Case | SMD/SMT |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer TLR2BDTD20L0F75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.