KOA Speer TLR2HDTE10L0F75 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 170°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | TLR |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer TLR2HDTE10L0F75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.