KOA Speer TLR2HDTE8L00F75 technical specifications.
| Package/Case | 2010 |
| Construction | Rectangular |
| Depth | 2.5mm |
| Length | 5mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Resistance | 8mR |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer TLR2HDTE8L00F75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.