Surface mount fixed resistor featuring metal strip construction. Delivers 3W power rating with a low 0.005 ohm resistance and 1% tolerance. Operates across a wide temperature range from -65°C to 170°C with a temperature coefficient of 50ppm/°C. Packaged in a 2512 chip size with dimensions of 6.35mm length, 3.18mm width, and 0.62mm height, utilizing two terminals.
KOA Speer TLR3APDTE5L00F50 technical specifications.
| Max Operating Temperature | 170 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 6.35 |
| Tolerance | 1 |
| Package Width | 3.18 |
| Package Height | 0.62 |
| Resistance | 0.005 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer TLR3APDTE5L00F50 to view detailed technical specifications.
No datasheet is available for this part.