KOA Speer TLR3AWD8L00F technical specifications.
| Package/Case | 2512 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Resistance | 8mR |
| Series | TLR |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer TLR3AWD8L00F to view detailed technical specifications.
No datasheet is available for this part.