KOA Speer TLR3AWDTE8L00F75 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Resistance | 8mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Oxide, Metal Film |
| RoHS Compliant | Yes |
| Series | TLR |
| Tolerance | 1% |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer TLR3AWDTE8L00F75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
