KOA Speer TLRH3AWTTE39L0F technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6332 |
| Package/Case | 2512 |
| Construction | Rectangular |
| Depth | 3.2mm |
| Height | 0.5mm |
| Length | 6.3mm |
| Max Operating Temperature | 170°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 39mR |
| RoHS Compliant | Yes |
| Series | TLRH |
| Termination | SMD/SMT |
| Tolerance | 1% |
| DC Rated Voltage | 280mV |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer TLRH3AWTTE39L0F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.