Surface mount general-purpose fixed resistor featuring a 0-ohm resistance value. This metal strip chip resistor operates within a temperature range of -55°C to 170°C. The component utilizes a 2-terminal configuration and is housed in a compact 0603 package with dimensions of 1.6mm (length) x 0.8mm (width) x 0.5mm (height).
KOA Speer TLRZ1JTTD technical specifications.
| Max Operating Temperature | 170 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Package Width | 0.8 |
| Package Height | 0.5 |
| Resistance | 0.0002 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer TLRZ1JTTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.