KOA Speer TMC1ED106KLRH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.5 |
| Length | 5.8 |
| Polarity | POLARIZED |
| Manufacturer Series | TMC |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Series | TMC(25V) |
| Height | 3.1 |
| Eccn Code | EAR99 |
| HTS Code | 8532.21.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KOA Speer TMC1ED106KLRH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.