KOA Speer TR2411L251M/2.0A technical specifications.
| Technology | Toroid |
| Inductance | 250uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2A |
| Lead Style | Radial |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer TR2411L251M/2.0A to view detailed technical specifications.
No datasheet is available for this part.