KOA Speer UR73D2HTTE50L0F technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Height | 0.65mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 50mR |
| RoHS Compliant | Yes |
| Series | UR73 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.001199oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer UR73D2HTTE50L0F to view detailed technical specifications.
No datasheet is available for this part.