KOA Speer WK73S2BTTD2R00F technical specifications.
| Package/Case | 0612 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 2R |
| RoHS Compliant | Yes |
| Series | WK73 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer WK73S2BTTD2R00F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.