
The WK73S2BTTD56L0F is a 56mR 200V 1% SMD/SMT fixed resistor from KOA Speer. It has a package quantity of 5000 and is packaged in tape and reel. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is RoHS compliant and suitable for use in high-temperature applications.
KOA Speer WK73S2BTTD56L0F technical specifications.
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Height | 0.6mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 56mR |
| RoHS Compliant | Yes |
| Series | WK73 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer WK73S2BTTD56L0F to view detailed technical specifications.
No datasheet is available for this part.