KOA Speer WK73S2HTTE10LJ technical specifications.
| Case Code (Imperial) | 1020 |
| Case Code (Metric) | 2550 |
| Package/Case | SMD/SMT |
| Height | 0.6mm |
| Length | 2.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 10mR |
| Series | WK73 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer WK73S2HTTE10LJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.